C & K Push Button Switch, Latching, Through Hole, DPDT, 125 V 125 V
- RS Stock No.:
- 161-3035
- Mfr. Part No.:
- F 2U EE
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-3035
- Mfr. Part No.:
- F 2U EE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Mount Type | Through Hole | |
| Contact Configuration | DPDT | |
| Contact DC Voltage | 125 V | |
| Contact AC Voltage | 125 V | |
| Standards/Approvals | cULus, UL | |
| Switch Contact Current | 500 mA | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Mount Type Through Hole | ||
Contact Configuration DPDT | ||
Contact DC Voltage 125 V | ||
Contact AC Voltage 125 V | ||
Standards/Approvals cULus, UL | ||
Switch Contact Current 500 mA | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CN
C&Ks extensive range of miniature, subminiature and ultra-miniature pushbuttons for printed circuit board, surface mount and panel mount applications include momentary and latching versions with the widest selection of actuator styles, shapes and colours.
Up to 10 poles per module
Various contact terminals
Various mounting & switch
ganging configurations
Mechanical indicator buttons
Audio selection
Digital equipment Interface
Medical equipment Interface
Related links
- C & K Push Button Switch Through Hole 125 V 125 V
- C & K Push Button Switch Panel Mount DPDT, 250V ac
- NKK Switches EB Series Push Button Switch Panel Mount DPDT, 125 V 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel DPDT, 125 V 125 V ac
- NKK Switches EB Series Push Button Switch Panel Mount DPDT, 125 V 125 V ac
- C & K F Series Push Button Switch DPDT, 30 V dc 125 V ac
- C & K NE-18 Series Push Button Switch Panel DPDT
- C & K F Series Pushbutton Through Hole 30 V 125 V
