APEM AV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 30.2 mm Cutout, SPST, Amber LED, IP67, 30
- RS Stock No.:
- 166-0771
- Mfr. Part No.:
- AV59022000074BK
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€91.14
(exc. VAT)
€112.10
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €91.14 |
| 10 - 49 | €83.88 |
| 50 - 99 | €80.76 |
| 100 - 249 | €77.87 |
| 250 + | €75.20 |
*price indicative
- RS Stock No.:
- 166-0771
- Mfr. Part No.:
- AV59022000074BK
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Vandal Proof Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | AV | |
| Panel Cutout Size | 30.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Amber | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary (NC/NO) | |
| Length | 200mm | |
| Switch Contact Current | 1A | |
| Standards/Approvals | EN 62262, IEC 60529, IK06 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Vandal Proof Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series AV | ||
Panel Cutout Size 30.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Amber | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V dc | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary (NC/NO) | ||
Length 200mm | ||
Switch Contact Current 1A | ||
Standards/Approvals EN 62262, IEC 60529, IK06 | ||
- COO (Country of Origin):
- FR
APEM expands its range of security switches with a series of larger diameter pushbuttons. The AV 30 mm NC/NO pushbuttons are easy to operate due to their large actuation surface. Their wider illuminated ring makes them highly visible on the panel.
Bushing diameter 30 mm
Momentary NC/NO
Illuminated ring, 7 different colors
Mechanical life: 1 million cycles
Related links
- APEM AV Series Illuminated Vandal Proof Push Button Switch Panel SPST IP67, 30
- APEM AV Series Illuminated Vandal Proof Push Button Switch Panel SPST IP67, 30
- APEM AV Series Illuminated Vandal Proof Push Button Switch Panel SPST IP67, 30
- APEM AV Series Illuminated Vandal Proof Push Button Switch Panel SPST IP67, 30 V
- APEM AV Series Illuminated Vandal Proof Push Button Switch Panel SPST IP67, 30 V
- APEM AV Series Vandal Proof Push Button Switch Panel SPST 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel SPST IP67, 30 V dc
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36
