APEM AV Series Illuminated, Panel, SPST, IP67
- RS Stock No.:
- 166-0784
- Mfr. Part No.:
- AV56222000074BK
- Manufacturer:
- APEM
Subtotal (1 unit)*
€78.86
(exc. VAT)
€97.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.86 |
*price indicative
- RS Stock No.:
- 166-0784
- Mfr. Part No.:
- AV56222000074BK
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Illuminated | Yes | |
| Series | AV | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Lug/Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Illumination Voltage | 30 V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, EN 62262 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Illuminated Yes | ||
Series AV | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder Lug/Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Illumination Voltage 30 V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, EN 62262 | ||
- COO (Country of Origin):
- FR
APEM expands its range of security switches with a series of larger diameter pushbuttons. The AV 30 mm NC/NO pushbuttons are easy to operate due to their large actuation surface. Their wider illuminated ring makes them highly visible on the panel.
Bushing diameter 30 mm
Momentary NC/NO
Illuminated ring, 7 different colors
Mechanical life: 1 million cycles
Related links
- APEM Illuminated Push Button Light Switch Panel Mount SPST 30V dc, IP67
- APEM Illuminated Vandal Proof Push Button Switch Panel Mount SPST 30V dc, IP67
- APEM Illuminated Push Button Light Switch Panel Mount SPST 30V dc, IP67
- APEM Illuminated Vandal Proof Push Button Switch Panel Mount SPST 30V dc, IP67
- APEM Illuminated Vandal Proof Push Button Switch Panel Mount SPST 30V dc, IP67
- APEM Illuminated Vandal Proof Push Button Switch Panel Mount SPST 30V dc, IP67
- APEM Illuminated Vandal Proof Push Button Switch Panel Mount SPST 30V dc, IP67
- APEM Illuminated Vandal Proof Push Button Switch Panel Mount SPST 30V dc, IP67
