Idec YW Series Illuminated Push Button Switch, Panel Mount, 22 mm Cutout Amber, SPST, IP65

Subtotal (1 unit)*

€23.23

(exc. VAT)

€28.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.23

*price indicative

RS Stock No.:
168-2562
Mfr. Part No.:
YW1L-A2E10QM3A
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Switch

Illuminated

Yes

Series

YW

Cutout Diameter

22mm

Mount Type

Panel Mount

Push Button Actuation

Maintained

Push Button Colour

Amber

Contact Configuration

SPST

Push Button Style

Round

Terminal Type

Screw

Push Button Shape

Round

IP Rating

IP65

Minimum Operating Temperature

-20°C

Push Button Diameter

23.6mm

Maximum Operating Temperature

55°C

Push Button Material

Plastic

Standards/Approvals

CCC, CE, C-UL, UKCA, UL

Hazardous Area Certification

No

Body Material

Plastic

COO (Country of Origin):
CN
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application. Terminations include solder / quick connect terminals, screw terminals, or PC board pins for direct board mounting. Miniature models use snap action gold plated contacts for superior low level switching, whereas larger models use slow-make, double break contacts for switching heavier loads, up to 10A.

Compact and light-weight

Finger-safe screw terminals

22MM YW Series Illuminated Pushbuttons (Plastic Bezel) Maintained Mushroom LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy