Idec YW Series Illuminated Push Button Switch, Panel Mount, 22 mm Cutout Blue, SPST, IP65

Subtotal (1 unit)*

€24.74

(exc. VAT)

€30.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.74

*price indicative

RS Stock No.:
168-2608
Mfr. Part No.:
YW1L-M4E10Q4S
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Switch

Illuminated

Yes

Cutout Diameter

22mm

Series

YW

Mount Type

Panel Mount

Push Button Actuation

Momentary

Push Button Colour

Blue

Contact Configuration

SPST

Push Button Style

Round

Terminal Type

Screw

Push Button Shape

Round

IP Rating

IP65

Minimum Operating Temperature

-20°C

Push Button Diameter

40mm

Maximum Operating Temperature

55°C

Push Button Material

Plastic

Standards/Approvals

CE, UL, UKCA, C-UL, CCC

Hazardous Area Certification

No

Body Material

Plastic

COO (Country of Origin):
CN
Compact and light-weight

finger-safe screw terminals

Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.

Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.

Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy