Idec YW Series Illuminated Push Button Complete Unit, Panel, Panel Mount, 22 mm Cutout, SPST, IP65, IP65
- RS Stock No.:
- 168-2613
- Mfr. Part No.:
- YW1L-M4E10QM3R
- Manufacturer:
- Idec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2613
- Mfr. Part No.:
- YW1L-M4E10QM3R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | YW | |
| Illuminated | Yes | |
| Product Type | Push Button Complete Unit | |
| Mount Type | Panel, Panel Mount | |
| Panel Cutout Size | 22 mm | |
| Contact Configuration | SPST | |
| IP Rating | IP65, IP65 | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | CCC, CE, C-UL, UKCA, UL | |
| Switch Contact Current | 6 A | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series YW | ||
Illuminated Yes | ||
Product Type Push Button Complete Unit | ||
Mount Type Panel, Panel Mount | ||
Panel Cutout Size 22 mm | ||
Contact Configuration SPST | ||
IP Rating IP65, IP65 | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals CCC, CE, C-UL, UKCA, UL | ||
Switch Contact Current 6 A | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application. Terminations include solder / quick connect terminals, screw terminals, or PC board pins for direct board mounting. Miniature models use snap action gold plated contacts for superior low level switching, whereas larger models use slow-make, double break contacts for switching heavier loads, up to 10A.
Compact and light-weight
Finger-safe screw terminals
22MM YW Series Illuminated Pushbuttons (Plastic Bezel) Momentary Extended LED
Related links
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Yellow IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Amber IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout White IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Green IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Blue IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP65
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
