Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22 mm Cutout Blue, SPST, IP65

Subtotal (1 unit)*

€30.20

(exc. VAT)

€37.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.20

*price indicative

RS Stock No.:
168-2620
Mfr. Part No.:
YW1L-MF2E10Q4S
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Complete Unit

Illuminated

Yes

Cutout Diameter

22mm

Series

YW

Mount Type

Panel Mount

Push Button Actuation

Momentary

Push Button Colour

Blue

Contact Configuration

SPST

Push Button Style

Round

Terminal Type

Screw

Push Button Shape

Round

IP Rating

IP65

Push Button Diameter

23.6mm

Minimum Operating Temperature

-20°C

Push Button Material

Plastic

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

UKCA, C-UL, UL, CE, CCC

Body Material

Plastic

COO (Country of Origin):
CN
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application. Terminations include solder / quick connect terminals, screw terminals, or PC board pins for direct board mounting. Miniature models use snap action gold plated contacts for superior low level switching, whereas larger models use slow-make, double break contacts for switching heavier loads, up to 10A.

Compact and light-weight

Finger-safe screw terminals

22MM YW Series Illuminated Pushbuttons (Plastic Bezel) Momentary Extended with Full Shroud LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy