Idec CW Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Green LED, IP65
- RS Stock No.:
- 168-2701
- Mfr. Part No.:
- CW1L-M1E01QM4G
- Manufacturer:
- Idec
Subtotal (1 unit)*
€30.05
(exc. VAT)
€36.96
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.05 |
*price indicative
- RS Stock No.:
- 168-2701
- Mfr. Part No.:
- CW1L-M1E01QM4G
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | CW | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 6A | |
| Standards/Approvals | IEC 60947-5-1UL508CSA C22.2 No.14UL/c-UL File No. E68961EN60947-5-1EU Low Voltage DirectiveGB14048.5 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series CW | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 6A | ||
Standards/Approvals IEC 60947-5-1UL508CSA C22.2 No.14UL/c-UL File No. E68961EN60947-5-1EU Low Voltage DirectiveGB14048.5 | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Related links
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
