Idec CW Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Red LED, IP65
- RS Stock No.:
- 168-2703
- Mfr. Part No.:
- CW1L-M1E01QM4R
- Manufacturer:
- Idec
Subtotal (1 unit)*
€30.80
(exc. VAT)
€37.88
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.80 |
*price indicative
- RS Stock No.:
- 168-2703
- Mfr. Part No.:
- CW1L-M1E01QM4R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | CW | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL/c-UL File No. E68961, CCC, EU Low Voltage Directive, EN60947-5-1, UL508, GB14048.5, CSA C22.2 No.14 | |
| Switch Contact Current | 6A | |
| Legend | Marking Film can be Inserted | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series CW | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL/c-UL File No. E68961, CCC, EU Low Voltage Directive, EN60947-5-1, UL508, GB14048.5, CSA C22.2 No.14 | ||
Switch Contact Current 6A | ||
Legend Marking Film can be Inserted | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Related links
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
