Schurter LDT Series Illuminated Push Button Switch, Momentary, PCB, 19 mm Cutout, SPST, Red LED, IP40, 48 V dc 48 V ac
- RS Stock No.:
- 173-7798
- Mfr. Part No.:
- 0041.9141.3107
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€381.60
(exc. VAT)
€469.40
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | €3.816 | €381.60 |
| 200 - 300 | €3.625 | €362.50 |
| 400 - 900 | €3.511 | €351.10 |
| 1000 + | €3.358 | €335.80 |
*price indicative
- RS Stock No.:
- 173-7798
- Mfr. Part No.:
- 0041.9141.3107
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | Yes | |
| Series | LDT | |
| Panel Cutout Size | 19 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 48V dc | |
| Contact AC Voltage | 48V ac | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 60°C | |
| Switch Configuration | NO | |
| Switch Contact Current | 200mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated Yes | ||
Series LDT | ||
Panel Cutout Size 19 mm | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 48V dc | ||
Contact AC Voltage 48V ac | ||
Actuator Style Round | ||
Maximum Operating Temperature 60°C | ||
Switch Configuration NO | ||
Switch Contact Current 200mA | ||
Standards/Approvals RoHS | ||
Button and Switch with Small Button Head
Available as a button (LDT) or switch (LDS)
SPST-NO
Illuminated or non-illuminated
Circlip for front panel mounting, available separately
Solder
Related links
- Schurter LDT Series Illuminated Push Button Switch PCB SPST IP40, 48 V dc 48 V ac
- Schurter 41 Series Push Button Switch PCB IP40, 48 V dc 48 V ac
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST IP40 48 V
- Schurter MCS ES 22 Series Push Button Switch Panel SPST 48 V dc
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch PCB SPST, 48 V dc 28 V ac
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V ac
- Schurter 41 Series Push Button Switch Panel Mount IP40, 48 V dc 48 V ac
