Schurter MCS 19 Series Illuminated Push Button Switch, Latching, Panel, 19 mm Cutout, SPST, Red LED, 48 V dc 48 V ac

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 box of 10 units)*

€283.81

(exc. VAT)

€349.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10€28.381€283.81-
20 - 30€27.785€277.852%
40 - 90€26.905€269.055%
100 +€25.741€257.419%

*price indicative

RS Stock No.:
173-9918
Mfr. Part No.:
1241.2855.065
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Latching

Illuminated

Yes

Series

MCS 19

Panel Cutout Size

19 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Red

Terminal Type

Solder

Minimum Operating Temperature

-20°C

Actuator Style

Button

Contact DC Voltage

48V dc

Contact AC Voltage

48V ac

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Switch Contact Current

125mA

Anti-Vandal M19 Push Button Switches - MCS 19 Series


Product description

M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.

A range of momentary pushbutton switches for 19mm panel holes.

Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.

Single pole normally open

Silver contacts

All switches supplied with nut and O-ring seal

Case colour natural

Contact Rating: 50mA / 24Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy