ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Clear LED, IP67, 125 V 125

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€294.70

(exc. VAT)

€362.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 27 October 2026
  • Plus 750 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50€5.894€294.70
100 - 200€5.717€285.85
250 - 450€5.599€279.95
500 +€5.304€265.20

*price indicative

RS Stock No.:
173-8522
Mfr. Part No.:
59-116
Manufacturer:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Miniature Push Button Switch

Switch Operation

Momentary

Actuator Colour

Blue

Illuminated

No

Panel Cutout Size

13.6 mm

Series

59

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Clear

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-55°C

Actuator Style

Round

Contact AC Voltage

125V ac

Contact DC Voltage

125V

Switch Configuration

On-Off

Maximum Operating Temperature

125°C

Switch Contact Current

400mA

Standards/Approvals

UL, CSA

This 59-116 is a miniature, momentary, panel mount push button switch.

Features and Benefits


• Round bezel button

• Blue button

• Non-illuminated

• Solder terminals

• Momentary push button switch only makes electrical contact whilst the button is pressed, once you let go the switch returns it to the off position

Miniature Sealed Pushbutton Switches (SPNO)


These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-

• Communications

• Data entry

• Military Environments

• Instrumentation

• Mass transport controls

• Environmentally demanding keypads

Features and Benefits


• Miniature switch.

• Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).

• Can be used over a wide temperature range.

• Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.

• Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.

• Non-spark material.

• High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.

• Gold contacts.

• A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy