ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Clear LED, IP67, 125 V 125
- RS Stock No.:
- 173-8523
- Mfr. Part No.:
- 59-212
- Manufacturer:
- ITW Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€518.50
(exc. VAT)
€638.00
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €10.37 | €518.50 |
| 100 - 200 | €10.059 | €502.95 |
| 250 - 450 | €9.852 | €492.60 |
| 500 + | €9.333 | €466.65 |
*price indicative
- RS Stock No.:
- 173-8523
- Mfr. Part No.:
- 59-212
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 13.6 mm | |
| Series | 59 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Clear | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Square | |
| Minimum Operating Temperature | -55°C | |
| Contact DC Voltage | 125V | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, UL | |
| Switch Contact Current | 400mA | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 13.6 mm | ||
Series 59 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Clear | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Square | ||
Minimum Operating Temperature -55°C | ||
Contact DC Voltage 125V | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, UL | ||
Switch Contact Current 400mA | ||
- COO (Country of Origin):
- TN
This 59-212 is a miniature, momentary, panel mount push button switch.
Features and Benefits
• Square bezel button
• Red button
• Non-illuminated
• Solder terminals
• Momentary push button switch only makes electrical contact whilst the button is pressed, once you let go the switch returns it to the off position
Miniature Sealed Pushbutton Switches (SPNO)
These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-
• Communications
• Data entry
• Military Environments
• Instrumentation
• Mass transport controls
• Environmentally demanding keypads
Features and Benefits
• Miniature switch.
• Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.
• Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.
• Non-spark material.
• High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.
• Gold contacts.
• A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.
Related links
- ITW Switches 59 Series Miniature Push Button Switch Panel SPST IP67, 125 V 125
- ITW Switches 59 Series Miniature Push Button Switch Panel SPST IP67, 125 V 125
- ITW Switches 59 Series Illuminated Miniature Push Button Switch Panel SPST IP67,
- ITW Switches 59 Series Illuminated Miniature Push Button Switch Panel SPST
- ITW Switches 59 Series Miniature Push Button Switch Panel Mount SPST 125V ac,
- ITW Switches 57 Series Miniature Push Button Switch Panel SPST IP67, 125 V 125
- ITW Switches 48 Series Miniature Push Button Switch Panel SPST IP67, 12 V dc 250
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
