ITW Switches 76-95 Series Push Button Switch, Panel, 32 mm Cutout Silver, SPDT, IP67
- RS Stock No.:
- 173-8539
- Mfr. Part No.:
- 76-9512/4044
- Manufacturer:
- ITW Switches
Get a bulk buy discount
Add 125 more to save 5%
View bulk pricing optionsSubtotal (1 box of 25 units)*
€818.98
(exc. VAT)
€1,007.35
(inc. VAT)
Temporarily out of stock
- 600 unit(s) shipping from 22 December 2026
- Plus 200 unit(s) shipping from 23 February 2027
- Plus 200 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 100 | €32.759 | €818.98 | - |
| 125 - 225 | €31.121 | €778.03 | 5% |
| 250 - 475 | €30.138 | €753.45 | 8% |
| 500 + | €29.483 | €737.08 | 10% |
*price indicative
- RS Stock No.:
- 173-8539
- Mfr. Part No.:
- 76-9512/4044
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 32mm | |
| Series | 76-95 | |
| Mount Type | Panel | |
| Push Button Colour | Silver | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 32mm | ||
Series 76-95 | ||
Mount Type Panel | ||
Push Button Colour Silver | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BZ
Large Actuation Area Switches
The 76–95 series are best suited to applications where vandal resistance is a necessity and have been designed to withstand a high degree of impacts. The body and buttons of the switch have been machined from hard-wearing stainless steel.
They have a panel sealed IP67 rating and come in either front mount or rear mount versions. Both types have been designed to reduce the possibility of a vandal forcing an object behind the switch to lever it from its mounting.
They are momentary action and have solder terminals at the rear of the switch. Terminals are tin plated bass with a nickel lash undercoat. The contacts are MADE of a fine silver material helping to prolong life and increase reliability.
IP67 sealed with microswitch action for use in harsh environments
The flush mounting with low profile and the large actuation area make this unit Ideal for public usage
Momentary action n/o + n/c contacts
Contact Rating: 10A / 250Vac; 5A / 28Vdc
Related links
- ITW Switches 76-95 Series Push Button Switch 32 mm Cutout Silver IP67
- ITW Switches 76-95 Series Push Button Switch Panel SPDT 250 V 250 V ac
- ITW Switches 76-95 Series Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- ITW Switches 76-94 Series Push Button Switch 32 mm Cutout Silver IP67
- ITW Switches 76-95 Series Pushbutton Threaded SPDT IP67, 5 V 250 V
- ITW Switches 76-94 Series Push Button Switch 22 mm Cutout Black IP67
- ITW Switches 76-94 Series Push Button Switch 22 mm Cutout Blue IP67
- ITW Switches 76-94 Series Push Button Switch 22 mm Cutout Green IP67
