ITW Switches 76-94 Series Push Button Switch, Panel, 32 mm Cutout Silver, SPST, IP67

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
248-4984
Mfr. Part No.:
76-9450/439088R
Manufacturer:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Push Button Switch

Illuminated

No

Cutout Diameter

32mm

Series

76-94

Mount Type

Panel

Push Button Colour

Silver

Contact Configuration

SPST

Push Button Style

Mushroom

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
BA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy