ITW Switches 48 Series Miniature Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, Clear LED, 48V dc, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-8542
Mfr. Part No.:
48-2-RB-N-YL-B
Manufacturer:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Switch Operation

Latching

Illuminated

No

Series

48

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Dome

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

250 mA @ 12 V dc

Contact Material

Gold Plated

Contact DC Voltage Rating

12V

Case Colour

Black

Manufacturer Part No.

48-2-RB-N-YL-B

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
TW

Miniature Sealed Pushbutton Switches, IP67


The 48 series has been designed to offer a wide selection of options in a compact package size. These include button colours, terminations, bezels, and switching actions. They are also panel sealed to IP67.

Typical applications include office equipment, medical equipment, industrial machinery, outdoor controls, mass transportation and food processing equipment.

Momentary and maintained switching actions

Gold contacts

Choice of button colours

Long life

Solder or PC terminals

Panel sealed to IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy