ITW Switches 48 Series Miniature Push Button Switch, Panel, 14 mm Cutout Orange, SPST, IP67
- RS Stock No.:
- 173-8617
- Mfr. Part No.:
- 48-2-RB-N-OR-B
- Manufacturer:
- ITW Switches
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-8617
- Mfr. Part No.:
- 48-2-RB-N-OR-B
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Series | 48 | |
| Illuminated | No | |
| Product Type | Miniature Push Button Switch | |
| Mount Type | Panel | |
| Cutout Diameter | 14 mm | |
| Push Button Colour | Orange | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Push Button Style | Round | |
| Standards/Approvals | RoHS | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Series 48 | ||
Illuminated No | ||
Product Type Miniature Push Button Switch | ||
Mount Type Panel | ||
Cutout Diameter 14 mm | ||
Push Button Colour Orange | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Push Button Style Round | ||
Standards/Approvals RoHS | ||
Terminal Type Solder | ||
Miniature Sealed Pushbutton Switches, IP67
The 48 series has been designed to offer a wide selection of options in a compact package size. These include button colours, terminations, bezels, and switching actions. They are also panel sealed to IP67.
Typical applications include office equipment, medical equipment, industrial machinery, outdoor controls, mass transportation and food processing equipment.
Momentary and maintained switching actions
Gold contacts
Choice of button colours
Long life
Solder or PC terminals
Panel sealed to IP67
Related links
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Orange IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Red IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Black IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Blue IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Green IP67
- ITW Switches 48 Series Miniature Push Button Switch Panel Mount SPST 48V dc, IP67
- ITW Switches 48 Series Miniature Push Button Switch Panel SPST IP67, 12 V dc 250
- ITW Switches 48 Series Illuminated Push Button Switch 14 mm Cutout Green IP67
