ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Clear LED, IP67, 125 V 125

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€270.60

(exc. VAT)

€332.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 20 November 2026
  • Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50€5.412€270.60
100 - 200€5.25€262.50
250 - 450€5.142€257.10
500 +€4.871€243.55

*price indicative

RS Stock No.:
173-8585
Mfr. Part No.:
59-112
Manufacturer:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Miniature Push Button Switch

Switch Operation

Momentary

Actuator Colour

Red

Illuminated

No

Panel Cutout Size

13.6 mm

Series

59

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

Clear

IP Rating

IP67

Minimum Operating Temperature

-55°C

Actuator Style

Round

Contact AC Voltage

125V ac

Contact DC Voltage

125V

Maximum Operating Temperature

125°C

Switch Configuration

On-Off

Switch Contact Current

400mA

Standards/Approvals

CSA, UL

This 59-112 is a miniature, momentary, panel mount push button switch.

Features and Benefits


• Round bezel button

• Red button

• Non-illuminated

• Solder terminals

• Momentary push button switch only makes electrical contact whilst the button is pressed, once you let go the switch returns it to the off position

Miniature Sealed Pushbutton Switches (SPNO)


These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-

• Communications

• Data entry

• Military Environments

• Instrumentation

• Mass transport controls

• Environmentally demanding keypads

Features and Benefits


• Miniature switch.

• Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).

• Can be used over a wide temperature range.

• Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.

• Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.

• Non-spark material.

• High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.

• Gold contacts.

• A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy