ITW Switches 76-94 Series Push Button Switch, Panel, 22 mm Cutout Black, SPDT, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 box of 30 units)*

€636.48

(exc. VAT)

€782.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
30 - 30€21.216€636.48
60 - 120€20.579€617.37
150 - 270€20.155€604.65
300 +€19.519€585.57

*price indicative

RS Stock No.:
173-8613
Mfr. Part No.:
76-9440/439088B
Manufacturer:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Push Button Switch

Illuminated

No

Cutout Diameter

22mm

Series

76-94

Mount Type

Panel

Push Button Colour

Black

Contact Configuration

SPDT

Push Button Style

Mushroom

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

High Impact IP67 Pushbutton Switches


The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-

• Military Environments

• Robust Industrial

• Vandal resistant requirements

• Mining Industries

• Petrochemical

• Process control

• Material Handling

Features and Benefits


• The range is available in 3 styles, push-button, rotary and panel lamp.

• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.

• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.

• The indicator version is available with a red, green or amber lens.

• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).

(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).

• The bezels and the actuators have been designed from non- sparking zinc alloy.

• Explosive-proof material used.

Note

These switches are not positive break types and should not be used for emergency stop applications.Accessories listed are not ITW products. Suitable wedge base lamps include 106-357 , 655-9637 , 655-9665 .

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy