Saia-Burgess Illuminated Push Button Switch, Momentary, Panel, 16.2 mm Cutout, SPDT, IP67 250 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-9323
Mfr. Part No.:
551015-601
Manufacturer:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

16.2 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Tab

IP Rating

IP67

Contact AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Actuator Style

Rectangular

Maximum Operating Temperature

85°C

Switch Configuration

On-Off

Standards/Approvals

CSA, US, VDE

Switch Contact Current

5A

Length

27mm

COO (Country of Origin):
PL

IP67 Switch Mechanisms & Indicators


Panel mounting switches in modular format

Separate Lenses, contact elements and indicator lamps required

Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts

Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac

Standard 16mm diameter mounting

Note

For further details of contact blocks see RS 350-894, for lenses see RS 350-917 typically
For suitable T-1¾ midget-groove indicator lamps see RS 655-9205 etc.

Approvals

UL; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy