Saia-Burgess Illuminated Push Button Switch, Latching, Panel, 16.2 mm Cutout, SPDT, IP40 250 V ac
- RS Stock No.:
- 173-9335
- Mfr. Part No.:
- TH401100625
- Manufacturer:
- Saia-Burgess
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9335
- Mfr. Part No.:
- TH401100625
- Manufacturer:
- Saia-Burgess
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Mount Type | Panel | |
| Panel Cutout Size | 16.2 mm | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250 V ac | |
| Actuator Colour | Grey | |
| Actuator Style | Rectangular | |
| Length | 27 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Standards/Approvals | CSA, US, VDE | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 5 A | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Mount Type Panel | ||
Panel Cutout Size 16.2 mm | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Contact AC Voltage 250 V ac | ||
Actuator Colour Grey | ||
Actuator Style Rectangular | ||
Length 27 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
Standards/Approvals CSA, US, VDE | ||
Switch Configuration On-Off | ||
Switch Contact Current 5 A | ||
Terminal Type Solder | ||
Push-button Switches & Indicators
Each switch is supplied with one contact Block fitted, but up to two extra contact Blocks may be added to make a total of three per switch maximum, see stock no 339-033 for additional contact Blocks
Each contact Block has one normally open and one normally closed contact
Rated 5A 250Vac, 4A 24Vdc
Mechanical life >106 operations
Dimensions: Max. depth behind panel 45mm, max. panel thickness 7mm, panel cut-out 16.2mm
For suitable lenses / lamps see stock no's (339-005) / (564-447) typically
For 16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner, see stock no 338-894
Related links
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP40 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP40 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP65 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Push Button Switch Panel SPDT, IP40 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel Mount Silver IP40
