Saia-Burgess Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, 250V ac, IP67
- RS Stock No.:
- 173-9330
- Mfr. Part No.:
- 501015-600
- Manufacturer:
- Saia-Burgess
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9330
- Mfr. Part No.:
- 501015-600
- Manufacturer:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| Push Button Style | Rectangular | |
| IP Rating | IP67 | |
| Manufacturer Part No. | 501015-600 | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Rectangular | ||
IP Rating IP67 | ||
Manufacturer Part No. 501015-600 | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- PL
IP67 Switch Mechanisms & Indicators
Panel mounting switches in modular format
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting
Note
For further details of contact blocks see RS 350-894, for lenses see RS 350-917 typically
For suitable T-1¾ midget-groove indicator lamps see RS 655-9205 etc.
For suitable T-1¾ midget-groove indicator lamps see RS 655-9205 etc.
Approvals
UL
Related links
- Saia-Burgess Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel Mount SPDT
- Saia-Burgess Push Button Switch SPDT, IP67
- APEM Push Button Switch Panel Mount SPDT IP67
- Schurter MSM SI 22 Series Push Button Switch Panel Mount SPDT IP67
- Saia-Burgess Push Button Switch Panel Mount SPDT, IP67
- Saia-Burgess Push Button Switch Panel SPDT, IP40 250 V ac
- ITW Switches H48M Series Push Button Switch Panel Mount SPDT 250V ac, IP67
