Saia-Burgess Push Button Switch, Latching, Panel, 27 mm Cutout, SPDT, IP40 250 V ac
- RS Stock No.:
- 173-9351
- Mfr. Part No.:
- TH511108601
- Manufacturer:
- Saia-Burgess
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9351
- Mfr. Part No.:
- TH511108601
- Manufacturer:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cutout Size | 27 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Rectangular | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | VDE, CSA, US | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cutout Size 27 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Rectangular | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Standards/Approvals VDE, CSA, US | ||
Length 27mm | ||
- COO (Country of Origin):
- PL
Series 25 illuminated switch bodies
This series of illuminated pushbutton switches mount into a Ø 16.2 mm hole. The rectangular or square body takes a T-1 3/4 bulb or base with the corresponding shaped lens. A hold or non-hold switch can be achieved simply by moving a metal tab. The user connects 1 or 2 contact terminals, depending on use.
Contact terminals, lenses and bulbs are available separately.
Approvals
SEV, VDE, DEMKO, NEMKO, UL, CSA
Related links
- Saia-Burgess Push Button Switch Panel SPDT, IP40 250 V ac
- Saia-Burgess Push Button Switch Panel Mount SPDT, IP67
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP40 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP40 250 V ac
- Saia-Burgess Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Push Button Switch Panel Mount SPDT IP67
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel Mount Silver IP40
