Schurter MCS 19 Series Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPST, 48 V dc 48 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-9914
Mfr. Part No.:
1241.2822
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Actuator Colour

Green

Product Type

Push Button Switch

Illuminated

No

Series

MCS 19

Panel Cutout Size

22.2 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Actuator Style

Button

Contact AC Voltage

48V ac

Contact DC Voltage

48V dc

Maximum Operating Temperature

60°C

Switch Contact Current

125mA

Standards/Approvals

RoHS

Anti-Vandal M19 Push Button Switches - MCS 19 Series


Product description

M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.

A range of momentary pushbutton switches for 19mm panel holes.

Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.

Single pole normally open

Silver contacts

All switches supplied with nut and O-ring seal

Case colour natural

Contact Rating: 50mA / 24Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy