Schurter MCS 19 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.2 mm Cutout, SPST, Yellow LED, IP65,
- RS Stock No.:
- 456-1773
- Distrelec Article No.:
- 135-07-486
- Mfr. Part No.:
- 1241.2857
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€30.29
(exc. VAT)
€37.26
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €30.29 | - |
| 2 - 4 | €28.78 | 4% |
| 5 + | €26.95 | 11% |
*price indicative
- RS Stock No.:
- 456-1773
- Distrelec Article No.:
- 135-07-486
- Mfr. Part No.:
- 1241.2857
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MCS 19 | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| LED Colour | Yellow | |
| Terminal Type | Solder | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Button | |
| Contact DC Voltage | 48V dc | |
| Contact AC Voltage | 48V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EN, RoHS | |
| Switch Contact Current | 125mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MCS 19 | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
LED Colour Yellow | ||
Terminal Type Solder | ||
IP Rating IP65, IP67 | ||
Actuator Style Button | ||
Contact DC Voltage 48V dc | ||
Contact AC Voltage 48V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EN, RoHS | ||
Switch Contact Current 125mA | ||
Vandal Resistant Switches
A range of vandal resistant momentary pushbutton switches for 19mm panel holes.
Single pole normally open
Good tactile feel
Panel sealed to IP40
All switches supplied with nut and O-ring seal
Related links
- Schurter MCS 19 Series Illuminated Push Button Switch Panel Mount SPST IP65,
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST Red LED, 48 V dc
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc 48 V ac
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Through Hole SPST IP67, 48 V dc 48 V ac
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc
