RS PRO Illuminated Push Button Switch, Latching, Panel, 22.2 mm Cutout, SPST, White LED, IP67 250 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-8215
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

22.2 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Quick Connect

LED Colour

White

IP Rating

IP67

Minimum Operating Temperature

-25°C

Contact AC Voltage

250V ac

Actuator Style

Flat

Maximum Operating Temperature

85°C

Switch Contact Current

16A, 26A

Standards/Approvals

cULus Recognized, EC15, EN15, UL 94 V-0, UL 94 V-2

COO (Country of Origin):
TW

High Current Anti-Vandal Pushbutton Switches (MW Series)


IP67 rated. Available in 19mm, 22mm, 25mm and high current.

The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.

The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy