RS PRO Illuminated Push Button Switch, Panel, 22 mm Cutout Transparent, SPDT, IP65
- RS Stock No.:
- 175-8280
- Manufacturer:
- RS PRO
Subtotal (1 tray of 20 units)*
€277.28
(exc. VAT)
€341.06
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | €13.864 | €277.28 |
*price indicative
- RS Stock No.:
- 175-8280
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 22mm | |
| Mount Type | Panel | |
| Push Button Colour | Transparent | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 22mm | ||
Mount Type Panel | ||
Push Button Colour Transparent | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Standards/Approvals UL 94 V-0, UL 94 V-2 | ||
- COO (Country of Origin):
- TW
Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)
IP65 rated.
Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.
Applications
Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.
Related links
- RS PRO Illuminated Push Button Switch 22 mm Cutout Transparent IP65
- RS PRO Illuminated Push Button Switch 22 mm Cutout Silver IP67
- ifm electronic KT5109 Series Illuminated Push Button Switch 22 mm Cutout Green IP65 IP69K
- APEM YW Series Illuminated Push Button Switch 22 mm Cutout IP65
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
