RS PRO Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, Red LED, IP65, IP67, 250 V 250 V ac

Get a bulk buy discount

Add 10 more to save €32.10

View bulk pricing options

Subtotal (1 unit)*

€31.84

(exc. VAT)

€39.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 316 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€31.84-
10 - 24€28.63€32.10
25 - 49€26.10€143.50
50 - 99€23.88€398.00
100 +€22.27€957.00

*price indicative

RS Stock No.:
811-8553
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Red

IP Rating

IP65, IP67

Contact DC Voltage

250V

Minimum Operating Temperature

-20°C

Actuator Style

Flat

Contact AC Voltage

250V ac

Switch Configuration

SPDT

Switch Contact Current

5A

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Anti Vandal 22mm Push Button Switches


This high-quality anti vandal push button switch from our own brand RS PRO is designed to withstand physical attack and it is suitable for any application that requires above panel resistance to water and dust access such as public kiosks, outside panels or open dashboards.

• Operating life of 50,000 cycles

• Operating force of 4N max

• Stainless steel construction

• Copper alloy, silver plated contact

• Brass, silver plated terminal

• Front panel protection to IP67

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy