RS PRO Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPDT, IP65, 250 V 250 V ac

Subtotal (1 tray of 20 units)*

€278.16

(exc. VAT)

€342.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +€13.908€278.16

*price indicative

RS Stock No.:
175-8305
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

Black

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

22.2 mm

Series

RS PRO

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Solder

IP Rating

IP65

Contact DC Voltage

250V

Contact AC Voltage

250V ac

Minimum Operating Temperature

-35°C

Actuator Style

Flat

Maximum Operating Temperature

70°C

Switch Contact Current

3A, 5A

Standards/Approvals

UL 94 V-0, UL 94 V-2

Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)


IP65 rated.

Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.

Applications


Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy