RS PRO KPB22 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPDT, Yellow LED, IP65, 36 V dc

Subtotal (1 tray of 20 units)*

€254.34

(exc. VAT)

€312.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +€12.717€254.34

*price indicative

RS Stock No.:
175-8325
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Actuator Colour

Clear

Product Type

Push Button Switch

Illuminated

Yes

Series

KPB22

Panel Cutout Size

22.2 mm

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Yellow

Terminal Type

Solder

IP Rating

IP65

Actuator Style

Flat

Contact AC Voltage

250V ac

Contact DC Voltage

36V dc

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Standards/Approvals

RS

Switch Contact Current

5A

COO (Country of Origin):
TW

Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)


IP65 rated.

Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.

Applications


Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.

Related links