RS PRO Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPDT, Red LED, IP65, 250 V 250 V ac

Subtotal (1 unit, in packs of 1)*

€16.07

(exc. VAT)

€19.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +€16.07

*price indicative

RS Stock No.:
175-8887
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Actuator Colour

Red

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22.2 mm

Series

RS PRO

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Solder

IP Rating

IP65

Minimum Operating Temperature

-35°C

Actuator Style

Flat

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Maximum Operating Temperature

70°C

Switch Contact Current

3A, 5A

Standards/Approvals

UL 94 V-0, UL 94 V-2

COO (Country of Origin):
TW

Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)


IP65 rated.

Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.

Applications


Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy