RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 25.2 mm Cutout, DPDT, Red LED, IP67, 250 V 250 V
- RS Stock No.:
- 175-9023
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-9023
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Mount Type | Panel Mount | |
| Panel Cutout Size | 25.2 mm | |
| Contact Configuration | DPDT | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250 V | |
| Contact AC Voltage | 250 V | |
| Legend | Power Symbol | |
| Standards/Approvals | cULus Recognized, UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 3 A, 5 A | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Mount Type Panel Mount | ||
Panel Cutout Size 25.2 mm | ||
Contact Configuration DPDT | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact DC Voltage 250 V | ||
Contact AC Voltage 250 V | ||
Legend Power Symbol | ||
Standards/Approvals cULus Recognized, UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 3 A, 5 A | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CN
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Illuminated Push Button Switch Panel Mount DPDT IP67, 250 V 250 V
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
