RS PRO Illuminated Push Button Switch, Momentary, Panel, 25.2 mm Cutout, DPDT, White LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 175-9671
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€27.05
(exc. VAT)
€33.27
(inc. VAT)
Temporarily out of stock
- 21 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.05 |
*price indicative
- RS Stock No.:
- 175-9671
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 25.2 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | White | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus Recognized, UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 3A, 5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 25.2 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour White | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus Recognized, UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 3A, 5A | ||
- COO (Country of Origin):
- TW
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel Mount DPDT IP67, 250 V 250 V
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
