RS PRO Push Button Switch, Panel, 25 mm Cutout Silver, SPDT, IP67
- RS Stock No.:
- 175-9255
- Manufacturer:
- RS PRO
Subtotal (1 tray of 20 units)*
€381.42
(exc. VAT)
€469.14
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | €19.071 | €381.42 |
*price indicative
- RS Stock No.:
- 175-9255
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 25mm | |
| Mount Type | Panel | |
| Push Button Colour | Silver | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus Recognized, UL 94 V-0, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 25mm | ||
Mount Type Panel | ||
Push Button Colour Silver | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus Recognized, UL 94 V-0, UL 94 V-2 | ||
- COO (Country of Origin):
- TW
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Push Button Switch 25 mm Cutout Silver IP67
- RS PRO Illuminated Push Button Switch 19 mm Cutout Silver IP67
- ITW Switches 76-95 Series Push Button Switch 32 mm Cutout Silver IP67
- EOZ Illuminated Push Button Switch 19 mm Cutout Silver IP65
- Idec AB Series Push Button Switch 16 mm Cutout Silver IP65
- RS PRO Push Button Switch Panel DPST IP67 250 V ac
- RS PRO Push Button Switch Panel SPST IP67 250 V ac
- RS PRO Push Button Switch Panel DPST IP67 250 V ac
