RS PRO Push Button Switch, Latching, Panel, 25.2 mm Cutout, SPDT, IP67, 250 V 250 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-9265
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Latching

Product Type

Push Button Switch

Illuminated

No

Series

RS PRO

Panel Cutout Size

25.2 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-20°C

Actuator Style

Flat

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Maximum Operating Temperature

70°C

Switch Contact Current

3A, 5A

Standards/Approvals

cULus Recognized, UL 94 V-0, UL 94 V-2

COO (Country of Origin):
TW

Single Pole Double Throw Anti-Vandal Switches (MPB Series)


IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.

Along with other industrial type applications that require vandal resistance in a public setting.

With a wide variety of options, including illuminated, sealed and long life expectancy.

The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy