RS PRO Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Yellow LED, IP67, 36 V dc
- RS Stock No.:
- 175-9615
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€19.84
(exc. VAT)
€24.40
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.84 |
*price indicative
- RS Stock No.:
- 175-9615
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Yellow | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 2A | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Yellow | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 2A | ||
Standards/Approvals UL 94 V-0, UL 94 V-2 | ||
- COO (Country of Origin):
- CN
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel Mount SPST IP67, 36 V
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- TE Connectivity AV16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
