RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, Red LED, 250V ac, IP67
- RS Stock No.:
- 175-9657
- Manufacturer:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 175-9657
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- RS PRO Push Button Switch 22.2mm Cutout 250V ac, IP67
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 110 V 110 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel Mount DPDT IP67, 250 V 250 V
