RS PRO Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPDT, White LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 175-9659
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€22.45
(exc. VAT)
€27.61
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 24 November 2026
- Plus 15 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.45 |
*price indicative
- RS Stock No.:
- 175-9659
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | RS PRO | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250V | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 3A, 5A | |
| Standards/Approvals | cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series RS PRO | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
LED Colour White | ||
IP Rating IP67 | ||
Contact DC Voltage 250V | ||
Actuator Style Flat | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 3A, 5A | ||
Standards/Approvals cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2 | ||
- COO (Country of Origin):
- CN
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel DPDT IP67, 250
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
