RS PRO Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPDT, Blue LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 175-9682
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€25.97
(exc. VAT)
€31.94
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €25.97 |
*price indicative
- RS Stock No.:
- 175-9682
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.2 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 3A, 5A | |
| Standards/Approvals | UL 94 V-2, UL 94 V-0, EN18, EC18, cULus Recognised | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22.2 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 3A, 5A | ||
Standards/Approvals UL 94 V-2, UL 94 V-0, EN18, EC18, cULus Recognised | ||
Legend Power Symbol | ||
- COO (Country of Origin):
- CN
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
