RS PRO Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPDT, IP67, 250 V 250 V ac
- RS Stock No.:
- 175-9711
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-9711
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22.2 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 3A, 5A | |
| Standards/Approvals | cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22.2 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Flat | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 3A, 5A | ||
Standards/Approvals cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2 | ||
- COO (Country of Origin):
- TW
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO MPB22 Series Push Button Switch Panel DPDT 12 V dc 250 V ac
- RS PRO MPB22 Series Illuminated Push Button Switch Panel DPDT IP67, 12 V dc 250
- RS PRO MPB22 Series Illuminated Push Button Switch Panel DPDT IP67, 12 V dc 250
- RS PRO MPB22 Series Illuminated Push Button Switch Panel DPDT IP67, 12 V dc 250
- RS PRO MPB22 Series Illuminated Push Button Switch Panel DPDT IP67, 12 V dc 250 V
- RS PRO MPB22 Series Push Button Switch Panel DPDT 36 V dc 250 V ac
- RS PRO MPB22 Series Illuminated Push Button Switch Panel DPDT IP67, 12 V dc
- RS PRO MPB22 Series Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250
