RS PRO Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Blue, Red LED, IP67, 36 V dc 36 V ac
- RS Stock No.:
- 175-9715
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€19.91
(exc. VAT)
€24.49
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.91 |
*price indicative
- RS Stock No.:
- 175-9715
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | RS PRO | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Blue, Red | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 36V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 2A | |
| Standards/Approvals | No | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series RS PRO | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Blue, Red | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 36V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 2A | ||
Standards/Approvals No | ||
Legend Power Symbol | ||
Anti-Vandal Pushbutton Switch [Lock] (MPB Series)
IP67 rated.
Design of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.
Offer a long life expectancy, and ring or power symbol illumination.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Illuminated Push Button Switch Panel SPST Red LED 36 V dc 36 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V ac
- RS PRO Illuminated Push Button Switch Panel SPST Red LED 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
