RS PRO Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPDT, IP67, 250 V 250 V ac
- RS Stock No.:
- 175-9749
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.65
(exc. VAT)
€32.78
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.65 |
*price indicative
- RS Stock No.:
- 175-9749
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | RS PRO | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Flat | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 3A, 5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series RS PRO | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Flat | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 3A, 5A | ||
- COO (Country of Origin):
- CN
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO MPB22 Series Push Button Switch Panel DPDT 36 V dc 250 V ac
- RS PRO MPB22 Series Push Button Switch Panel DPDT 12 V dc 250 V ac
- RS PRO MPB22 Series Illuminated Push Button Switch Panel DPDT IP67, 36 V dc 250
- RS PRO MPB22 Series Illuminated Push Button Switch Panel DPDT IP67, 36 V dc 250 V
- RS PRO MPB22 Series Push Button Switch Panel SPDT 36 V dc 250 V ac
- RS PRO MPB22 Series Illuminated Push Button Switch Panel DPDT IP67, 36 V dc
- RS PRO MPB22 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V dc 250
- RS PRO MPB22 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V dc 250
