C & K MD-S Series Push Button Switch, (On)-On, Through Hole, 2.5 mm Cutout, SPDT, 30 V dc

Subtotal (1 pack of 5 units)*

€9.78

(exc. VAT)

€12.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.956€9.78

*price indicative

RS Stock No.:
176-9518
Mfr. Part No.:
MDS6500AL02SL
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Switch

Switch Operation

(On)-On

Illuminated

No

Series

MD-S

Panel Cutout Size

2.5 mm

Mount Type

Through Hole

Contact Configuration

SPDT

Terminal Type

Solder Pin

Contact DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Actuator Style

Lever

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Switch Contact Current

300mA

COO (Country of Origin):
CN
Those designing for the medical device or consumer electronic industries need switches that both meet the given size parameters – and that provide the tactile feel that users come to expect. The MDS series micro snap-acting detect switch from C&K does just this, providing both a snap-acting tactile feel and a small package size. The MDS series is available in vertical or right-angle PCB mounts and is made to detect the presence of a mechanical device.

Snap-acting tactile feel

Small package size

Available in vertical or right angle PCB mount

Typical Applications

Detect the presence of a mechanical device

Medical devices

Consumer electronic devices

ATCA or MicroTCA devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy