C & K PN0 Series Push Button Switching Element, Momentary, Through Hole, SPDT, 30 V
- RS Stock No.:
- 679-857
- Mfr. Part No.:
- PN11SBSA03QE
- Manufacturer:
- C & K
Subtotal (1 pack of 150 units)*
€306.26
(exc. VAT)
€376.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €306.26 | €2.042 |
*price indicative
- RS Stock No.:
- 679-857
- Mfr. Part No.:
- PN11SBSA03QE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switching Element | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | PN0 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| Actuator Style | Round | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 200mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switching Element | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series PN0 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
Actuator Style Round | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 200mA | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton Switch is designed for momentary action applications, making it an essential choice for various electronic and instrumentation needs. This switch provides a reliable solution, ensuring that users can customise their tactile experience. Engineered with durability in mind, the switch boasts an impressive electrical life, signifying its robustness in demanding environments. Its low-profile design and compatibility with a range of applications from computers to non-power switch systems offer unparalleled versatility.
Constructed with a dependable contact design for reliable performance
Electrically rated to endure 10000 make and break cycles at full load
Meets RoHS compliance standards promoting eco friendly manufacturing
Related links
- C & K PN0 Series Push Button Switch Through Hole White LED, 30 V dc 500 V ac
- C & K E0200 Series Push Button Switching Element Through Hole 28 V 120 V
- C & K 80600 Series Push Button Switching Element Through Hole 20 V 20 V
- C & K GP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- C & K 80200 Series Push Button Switching Element Panel Mount 28 V 120 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K 80200 Series Push Button Switching Element Through Hole 28 V 120 V
- C & K PN Series Push Button Switch Through Hole 30 V
