C & K D6R Series Push Button Switch, Momentary, Through Hole, 11.4 mm Cutout, SPST, 32 V dc

Subtotal (1 pack of 10 units)*

€11.10

(exc. VAT)

€13.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 830 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.11€11.10

*price indicative

RS Stock No.:
176-9541
Mfr. Part No.:
D6R30 F1 LFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Switch

Actuator Colour

Yellow

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

11.4 mm

Series

D6R

Mount Type

Through Hole

Contact Configuration

SPST

Terminal Type

PC Pin

Minimum Operating Temperature

-20°C

Actuator Style

Round

Contact DC Voltage

32V dc

Switch Configuration

SPST

Maximum Operating Temperature

85°C

Length

12mm

Width

7.5mm

Switch Contact Current

100mA

Standards/Approvals

RoHS

Height

11.4mm

COO (Country of Origin):
CN
The D6 SPST Momentary keyswitch by C&K is often used in appliances, electronic games, video applications and industrial controls, due to its ability to withstand high temperatures. The D6 is built to enable easy X, Y coding on a single side PCB can be ordered in a variety of colors and styles, making it easy to match this switch to your product design.

Easy X, Y coding on single side PCB

Positive tactile feedback

High temperature

Wide variety of colors & styles

Typical Applications

Video

Electronic games

Appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy