Allen Bradley 800T Series Illuminated Push Button Switch, Maintained, Panel, 30 mm Cutout, SPDT, Red LED
- RS Stock No.:
- 183-4515
- Distrelec Article No.:
- 302-27-623
- Mfr. Part No.:
- 800T-FXTQH2RA1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€263.00
(exc. VAT)
€323.49
(inc. VAT)
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €263.00 |
*price indicative
- RS Stock No.:
- 183-4515
- Distrelec Article No.:
- 302-27-623
- Mfr. Part No.:
- 800T-FXTQH2RA1
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Maintained | |
| Illuminated | Yes | |
| Series | 800T | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Mushroom | |
| Maximum Operating Temperature | 131°C | |
| Switch Contact Current | 2.5A, 10A | |
| Standards/Approvals | EN/IEC 60529 UL 508 CCC UL Listed (File No. E14840E10314 Guide No. NKCRNOIVNISD) CSA Certified (File No. LR1234LR11924) CSA C22.2No. 14 CE Marked (EN/IEC 60947-5-1EN/IEC 60947-5-5EN ISO 13850) EN ISO 13850 EN 60947-5-5 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Maintained | ||
Illuminated Yes | ||
Series 800T | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Mushroom | ||
Maximum Operating Temperature 131°C | ||
Switch Contact Current 2.5A, 10A | ||
Standards/Approvals EN/IEC 60529 UL 508 CCC UL Listed (File No. E14840E10314 Guide No. NKCRNOIVNISD) CSA Certified (File No. LR1234LR11924) CSA C22.2No. 14 CE Marked (EN/IEC 60947-5-1EN/IEC 60947-5-5EN ISO 13850) EN ISO 13850 EN 60947-5-5 | ||
- COO (Country of Origin):
- CN
Related links
- Allen Bradley 800T Series Illuminated Push Button Switch Panel SPDT IP65
- Allen Bradley 800T Series Illuminated Push Button Switch Panel SPDT IP65 24
- Allen Bradley 800T Series Illuminated Push Button Switch Panel SPST IP65
- Allen Bradley 800T Series Push Button Switch 30 mm Cutout IP65 600 V 600 V
- Allen Bradley 800T Series Push Button Switch 30 mm Cutout 600 V 600 V
- Allen Bradley 800T Series Push Button Switch Panel SPST IP66, 600 V dc 600 V ac
- Allen Bradley 800T Series Push Button Switch Panel SPST, 600 V 600 V
- Allen Bradley 800T Series Illuminated Push Button Switch 600 V dc 600 V ac
