Schneider Electric Harmony XB5 Series Push Button Switch, NO, Panel, 30.5 mm Cutout, SPST, Green LED, IP69, 600 V 600 V
- RS Stock No.:
- 185-3541
- Distrelec Article No.:
- 301-53-515
- Mfr. Part No.:
- XB5FA31
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.68
(exc. VAT)
€18.06
(inc. VAT)
- 40 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-3541
- Distrelec Article No.:
- 301-53-515
- Mfr. Part No.:
- XB5FA31
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | NO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Panel Cutout Size | 30.5 mm | |
| Series | Harmony XB5 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP69 | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 600V | |
| Actuator Style | Round | |
| Contact DC Voltage | 600V | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Height | 42mm | |
| Width | 36.6mm | |
| Standards/Approvals | EN/IEC 60947-1UL 508JIS C8201-5-1EN/IEC 60947-5-4EN/IEC 60947-5-1CSA C22.2 No 14JIS C8201-1ISO 22196:2011ISO 21702 | |
| Length | 55mm | |
| Switch Contact Current | 6A | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation NO | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Panel Cutout Size 30.5 mm | ||
Series Harmony XB5 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP69 | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 600V | ||
Actuator Style Round | ||
Contact DC Voltage 600V | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Height 42mm | ||
Width 36.6mm | ||
Standards/Approvals EN/IEC 60947-1UL 508JIS C8201-5-1EN/IEC 60947-5-4EN/IEC 60947-5-1CSA C22.2 No 14JIS C8201-1ISO 22196:2011ISO 21702 | ||
Length 55mm | ||
Switch Contact Current 6A | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Schneider Electric XB5FA31
Related links
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP69, 600 V
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP69, 600 V
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST 600 V 600 V
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP69, 600 V
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP69, 600 V
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP69, 600 V
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP69, 600 V dc
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST 600 V 600
