Schneider Electric Harmony XB5 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPST, Blue LED, 600 V 600
- RS Stock No.:
- 815-4124
- Distrelec Article No.:
- 303-02-546
- Mfr. Part No.:
- XB5AA61
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€16.22
(exc. VAT)
€19.95
(inc. VAT)
- 87 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €16.22 |
| 5 - 9 | €15.73 |
| 10 + | €15.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 815-4124
- Distrelec Article No.:
- 303-02-546
- Mfr. Part No.:
- XB5AA61
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Blue | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XB5 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Blue | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 600V | |
| Contact DC Voltage | 600V | |
| Actuator Style | Round | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Height | 42mm | |
| Length | 52mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Blue | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XB5 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Blue | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 600V | ||
Contact DC Voltage 600V | ||
Actuator Style Round | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals No | ||
Height 42mm | ||
Length 52mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 Series Push Button, 22mm Panel Cut Out Diameter, SPST Contact Configuration - XB5AA61
Features & Benefits
Applications
What types of environments can this product operate in?
How is the push button connected in an electrical setup?
What is the expected lifespan of this push button?
Is this push button suitable for high-pressure cleaning environments?
Related links
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST 600 V 600 V
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST 600 V
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPDT 600 V 600
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPST 600 V
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST 600 V 600 V
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST 600 V 600
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP67, 600
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
