RS Better World

Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, White

Subtotal (1 unit)*

€40.80

(exc. VAT)

€50.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
185-3731
Mfr. Part No.:
XB4FW31G5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Product Type

Push Button Switch

Actuator Colour

White

Illuminated

Yes

Series

Harmony XB4

Panel Cutout Size

30 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

LED Colour

White

Contact DC Voltage

600V

Actuator Style

Round

Contact AC Voltage

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Switch Configuration

1 NO/1 NC

Switch Contact Current

6A

Width

36.6mm

Standards/Approvals

CSA C22.2 No 14EN/IEC 60947-5-1EN/IEC 60947-5-4UL 508EN/IEC 60947-1JIS C8201-5-1CEJIS C8201-1

Length

55mm

Height

47mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Legend

Blank

Schneider Electric XB4FW31G5


This flush mounted illuminated pushbutton is a part of the Harmony XB4 metallic range and is a complete product. It has a mounting diameter of 30.5 mm. The rated supply voltage is 120 V AC. Customized marking option through web customization tool in Schneider Electric website is available. The flush mount design of this pushbutton addresses the market demands for ergonomic and aesthetics. It has a plain lens and the source of light is a universal LED. The contact type is 1NO and 1NC slow break and the connection terminal is screw clamp. The operator mechanism is spring return. The shape of the head is round and white. The bezel is chromium plated and the fixing collar is zamak. The weight of this pushbutton is 132 grams, height is 47 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 12, 13, 4, and 4X, IK06, protection against solid objects, dust, water, and high impact is achieved. It is certified with EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, NEMA, and marine approvals. To name a few, flush mounted metal circular blanking plug, metal ring, spacer, protective washer, and flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this pushbutton. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring.

Operating temperature from -40°C –to 70°C

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

Benefits

High performance even in the most demanding environments

Attractive design, reinforced with the flush mounting kit

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all your applications

Applications

General purpose offer covering all segments and applications Industry

Machines and control panels in packaging, material handling, material working, pumping, etc.

Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Flush mounted white Ø30.5 illum pushbutton with LED 120V AC 1NO 1NC screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy