RS PRO Push Button Switch, Momentary, Panel, 36 x 13.3 mm Cutout, DPDT, IP68, 250 V 250 V ac
- RS Stock No.:
- 185-8233
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.01
(exc. VAT)
€9.85
(inc. VAT)
In Stock
- 468 unit(s) ready to ship from another location
- Plus 425 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €8.01 |
| 50 - 99 | €7.44 |
| 100 - 149 | €7.08 |
| 150 + | €6.41 |
*price indicative
- RS Stock No.:
- 185-8233
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Panel Cutout Size | 36 x 13.3 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| IP Rating | IP68 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -35°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPDT | |
| Switch Contact Current | 16A | |
| Standards/Approvals | RS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Panel Cutout Size 36 x 13.3 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
IP Rating IP68 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -35°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPDT | ||
Switch Contact Current 16A | ||
Standards/Approvals RS | ||
- COO (Country of Origin):
- CN
RS PRO DPDT Push Button Switch
The RS PRO white double pole double throw (DPDT) push-button door switch comes with push-pull momentary latching action. Its electrical rating is 250VAC and 16A. The panel cut-out has 13.3mm width and 36mm height.
Features and Benefits
• 4.8mm tab connection
• Maximum operating force ranges between 7N and 8.5N
Applications
• Industry machinery
Certifications
• EN61058
• UL approved
Related links
- RS PRO Push Button Switch Panel DPDT 250 V 250 V ac
- RS PRO Push Button Switch Panel DPDT 250 V 250 V ac
- RS PRO Push Button Switch Panel DPDT 250 V 250 V ac
- RS PRO Push Button Switch Panel DPDT 250 V 250 V ac
- Bulgin MP0045 Series Push Button Switch Panel DPDT IP68 250 V ac
- RS PRO Push Button Switch Panel SPST 250 V 250 V ac
- RS PRO Push Button Switch Momentary Panel Mount SPST-NC IP67, 36 V 250 V ac
- RS PRO Push Button Switch Panel SPDT 36 V dc 250 V ac
